- RS-stocknr.:
- 541-2688
- Fabrikantnummer:
- VS-HFA30TA60C-N3
- Fabrikant:
- Vishay
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 541-2688
- Fabrikantnummer:
- VS-HFA30TA60C-N3
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
HEXFRED® Ultrafast Recovery Rectifiers, Vishay Semiconductor
The HEXFRED® range of products from Vishay are ultrafast recovery rectifiers that contain ultrafast planar technology with a proprietary Schottky barrier based inner structure that enables soft and fast recovery behaviour at any diF/dt condition. These characteristics mean that HEXFRED® products are well suited for use as a companion diode for IGBTs and MOSFETs.
Features
Ultrafast recovery time
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing
Ultrasoft recovery
Very low IRRM
Very low Qrr
Reduced radio frequency interference (RFI) and electromagnetic interference (EMI)
Reduced power loss in diode and switching transistor
Reduced snubbing
Diodes and Rectifiers, Vishay Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220AB |
Maximum Continuous Forward Current | 30A |
Peak Reverse Repetitive Voltage | 600V |
Diode Configuration | Common Cathode |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 2V |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 60ns |
Peak Non-Repetitive Forward Surge Current | 150A |
- RS-stocknr.:
- 541-2688
- Fabrikantnummer:
- VS-HFA30TA60C-N3
- Fabrikant:
- Vishay