RS PRO 1 NC Through Hole Reed Switch 500 mA 175 V

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 7,68

(excl. BTW)

€ 9,29

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 429 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 7,68
10 - 99€ 7,38
100 +€ 6,15

*prijsindicatie

RS-stocknr.:
265-2254
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

Reed Switch

Contact Configuration

1 NC

Maximum Switching Current

500mA

Maximum Switching Power

10W

Maximum Switching Voltage

175V

Contact Resistance

250mΩ

Contact Material

Rhodium

Maximum Release Time

1.5ms

Operating Time Including Bounce

0.7ms

AT Value Range

20 to 25 AT

Mount Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Series

KSK

Length

14mm

Standards/Approvals

No

Depth

56.1mm

Vrijgesteld

Land van herkomst:
JP

RS PRO 1CO, Miniature, Through Hole Reed Switch 20-25AT, 175 V, 0.5 A, Glass, 10 W, 1 Form C - Contact


From RS PRO we offer you a selection of high-quality miniature 1 form C changeover magnetically operated reed switches. The Reed Switches glass body is hermetically sealed with magnetically operated contacts ensuring no external contamination. The many benefits of the RS PRO Reed switches are, dependable with a long operational life plus will not wear out when switching, and with the switches requiring little power to work are suitable for a range of devices and applications even within the harshest environments.

Reed Switch Dimensions


  • Overall length 56.1 mm

  • Glass body length 14 mm

  • Glass body diameter 2.54 mm

  • Features & Benefits


  • Miniature Reed Switch 1CO

  • 1 Form C Changeover

  • KMS-01 Test coil

  • Pull in 20 AT minimum, 25 AT maximum

  • 10 W maximum contact rating

  • Through Hole mounted

  • 0.5 A Switching current

  • 175 V dc Switching voltage

  • Operating temperature -40°C to +130°C

  • Rhodium contacts

  • Applications Type


  • Position sensing

  • Alarm systems

  • Door detectors

  • Anti-tamper switches, position sensing, alarm systems, door detectors, counters

  • Automotive, tests and measurement, safety industries and many more

  • What is a Reed Switch


    Basically, a Reed Switch is an electrical switch that works with a magnetic field and consists of two thin, easily magnetised, metal reeds all sealed within a glass tube, usually filled with an inert gas. The reeds are positioned within the sealed tube close together but do not touch. When a magnetic field operates close to the reed switch it then becomes magnetised which causes the reeds to make physical contact which in turn closes an electrical circuit allowing current to flow through the reed switch. When the magnetic field is removed all magnetisation is removed and the reeds lose contact returning to their normal state (not touching, open) which then stops the electrical circuit.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Gerelateerde Links