Schneider Electric Fuse Holder, For Use With aM Type Fuse, gG Type Fuse

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TN
Productomschrijving

SBI fuse-holder

Fuse-holders provide protection against overloads and short-circuits. For use mainly in industrial applications.
To be fitted with cartridges type aM or gG (gL - gl) without striker.

Specificaties
Kenmerk Waarde
Accessory Type Fuse Holder
For Use With AM Type Fuse, GG Type Fuse
9 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
Was € 21,86
19,02
(excl. BTW)
23,01
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 19,02
5 - 9
€ 18,44
10 +
€ 18,04
Related Products
From Bulgin, the FX0 series of In-line fuse ...
Description:
From Bulgin, the FX0 series of In-line fuse holders designed for housing 5x20 mm, 6.3x25 and 6.3x32 mm cartridge fuses. The fully enclosed holders are robust and reliable, and with their two-part construction are simple to install. In-line fuse holders ...
The Schurter 23312P series shock safe panel mount ...
Description:
The Schurter 23312P series shock safe panel mount fuse holder offers current and voltage ratings of 10A and 250VAC respectively. This makes it ideal to use in harsh environments. It has power dissipation of 2.5W. The body of this holder ...
The Schurter OGD-SMD series is an open G ...
Description:
The Schurter OGD-SMD series is an open G surface mount fuse holder. It has optional mounting with 5mm x 20mm or 6.3mm x 32mm cartridge type fuse carrier and knobs are spring-loaded bayonet type with a screwdriver slot. The body ...
The Schurter OG series horizontal jaw surface mount ...
Description:
The Schurter OG series horizontal jaw surface mount fuse holder has an electrical rating of 600VAC and 10A supply voltage. It provides the installation hardware for a fuse and preventing accidental misuses in the circuit. It's available in 5x20mm or ...