3M 600 Series Full Mask Respirator Mask, Size M
- RS-stocknr.:
- 336-993
- Fabrikantnummer:
- 7100236941
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 385,19
(excl. BTW)
€ 466,08
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 385,19 |
*prijsindicatie
- RS-stocknr.:
- 336-993
- Fabrikantnummer:
- 7100236941
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Respirator Mask | |
| Sub Type | Full Mask | |
| Size | M | |
| Hypoallergenic | No | |
| Series | 600 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Respirator Mask | ||
Sub Type Full Mask | ||
Size M | ||
Hypoallergenic No | ||
Series 600 | ||
Colour Black | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- GB
3M 600 Series Respirator Mask, M Size, Full Mask Type - 7100236941
This respirator mask is a full-face reusable protective device, specifically designed for effective respiratory protection. The M size mask weighs approximately 550 grams and features a black colour design. It employs a silicone face seal to ensure a comfortable and secure fit, making it suitable for various industrial environments.
Features & Benefits
• Moulded polycarbonate visor offers excellent scratch resistance
• Silicone face seal provides a flexible and comfortable fit
• Two inhalation valves enhance airflow management
• Compatible with a wide range of 3M DT-Series filters
• Includes a speech diaphragm for clear communication
• 5-point adjustable harness ensures a secure wearing experience
• Silicone face seal provides a flexible and comfortable fit
• Two inhalation valves enhance airflow management
• Compatible with a wide range of 3M DT-Series filters
• Includes a speech diaphragm for clear communication
• 5-point adjustable harness ensures a secure wearing experience
Applications
• Used for protection against gases, vapours, and particulates
• Ideal for industrial settings requiring respiratory safety
• Compatible with powered Air respirator systems for enhanced protection
• Suitable for tasks involving hazardous substances in various environments
• Utilised in automation, electronics, and mechanical industry sectors
• Ideal for industrial settings requiring respiratory safety
• Compatible with powered Air respirator systems for enhanced protection
• Suitable for tasks involving hazardous substances in various environments
• Utilised in automation, electronics, and mechanical industry sectors
How does the design of the visor contribute to user experience during work?
The visor is crafted from polycarbonate, offering superior scratch resistance while providing a clear field of vision. This ensures visibility is maintained even in challenging conditions, which is Crucial for precision work in industrial applications.
What practical steps should be followed for maintenance and cleaning?
Regular cleaning is essential
one should wipe the facemask using a mild detergent solution when necessary. Ensure all components, including the breathing hose, are free from contamination to maintain effectiveness and hygiene.
Is it compatible with other filters for various contaminants?
Yes, this mask is designed to be compatible with the broader 3M DT-Series filter range, allowing users to choose filters best suited to their specific environmental hazards, enhancing flexibility in protection.
What considerations should be MADE regarding oxygen levels when using the mask?
It is Crucial to ensure that the masking environment contains at least 19.5% oxygen, as this respirator does not supply oxygen. Avoid usage in areas where oxygen levels fall below this threshold for safety standards.
Can this mask be worn comfortably over extended periods?
The mask's silicone face seal and adjustable harness facilitate a comfortable fit, reducing fatigue during extended wear while ensuring effective respiratory protection. It is designed for prolonged use in demanding environments.
Gerelateerde Links
- 3M FF-600 Series Full Mask Respirator Mask M
- 3M DT Series Full Mask Respirator Mask, Size M
- 3M 6000 Series Full Mask Respirator Mask, Size M
- 3M FF-800 Series Full Mask Respirator Mask, Size M
- 3M 6000 Series Full Mask Respirator Mask, Size S
- 3M DT Series Full Mask Respirator Mask, Size S
- 3M 6000 Series Full Mask Mask Respirator, Size L
- 3M FF-800 Series Full Mask Respirator Mask, Size L