3M HF-300 Series Half Mask Respirator Mask, Size L

Subtotaal (1 eenheid)*

€ 49,59

(excl. BTW)

€ 60,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 7 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 49,59

*prijsindicatie

RS-stocknr.:
608-927
Fabrikantnummer:
HF-303
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Product Type

Respirator Mask

Sub Type

Half Mask

Size

L

Series

HF-300

Colour

Grey

Material

Ethylene Propylene Diene Monomer, Facemask: Thermoplastic Elastomer Over-Molded Onto Polypropylene, Polyester with Neoprene Core, Thermoplastic Elastomer

Replacement Filter Included

No

Standards/Approvals

AS/NZS 1716:2012, EN 140:1998

Vrijgesteld

Land van herkomst:
GB

3M HF-300 Series Respirator Mask, Large Size, Grey - HF-303


This respirator mask is a reusable half-face device designed to provide respiratory protection in industrial settings. It combines a Durable elastomeric face seal with a moulded facemask assembly to work with appropriate filters and cartridges. The product is intended for use where particulate, vapour or gas control is required and is offered in a large size for a secure fit on a wider range of operators.

Features and Benefits:


• Ethylene propylene diene monomer compound provides chemical resistance and flexibility
• Thermoplastic elastomer over-moulded facemask improves seal durability and wearer comfort
• Polyester with neoprene core harness offers stable positioning and reduced movement
• Complies with AS/NZS 1716:2012 for recognised respiratory protection standards
• Meets EN 140:1998 indicating half-mask construction and performance criteria

Applications


• Suitable for maintenance tasks involving solvent handling in automation plants
• Ideal for assembly line work in electronics with solvent-based adhesives
• Used for electrical panel cleaning where particulate extraction is limited
• Can be used for mechanical workshops performing metal finishing and degreasing

What materials contact the face and how do they affect comfort?


The face-contacting components use a thermoplastic elastomer over-moulded onto a polypropylene support, delivering a flexible seal that conforms to facial contours while maintaining structural support.

Is the product supplied with replaceable filters?


No replacement filter is included

it is intended to be used with compatible external cartridges or filters selected to match specific contaminants.

Which size should a larger-stature operator choose and what benefit does it give?


The large size offers a broader sealing surface and improved fit stability for users with larger facial dimensions, reducing the need for frequent adjustment during prolonged tasks.

What aspects of the harness design aid prolonged use in industrial shifts?


The harness incorporates polyester with a neoprene core, which stabilises the mask on the head, limits slippage during movement and helps distribute pressure evenly.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.