3M 7500 Series Half Mask Replacement Filter Included Respirator Mask, Size L Hypoallergenic
- RS-stocknr.:
- 765-940
- Fabrikantnummer:
- 7000061556
- Fabrikant:
- 3M
Afbeelding representeert productcategorie
Subtotaal (1 kit)*
€ 94,63
(excl. BTW)
€ 114,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Kit(s) | Per set |
|---|---|
| 1 + | € 94,63 |
*prijsindicatie
- RS-stocknr.:
- 765-940
- Fabrikantnummer:
- 7000061556
- Fabrikant:
- 3M
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | 3M | |
| Product Type | Respirator Mask | |
| Sub Type | Half Mask | |
| Size | L | |
| Hypoallergenic | Yes | |
| Series | 7500 | |
| Colour | Grey | |
| Material | Silicone | |
| Replacement Filter Included | Yes | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Respirator Mask | ||
Sub Type Half Mask | ||
Size L | ||
Hypoallergenic Yes | ||
Series 7500 | ||
Colour Grey | ||
Material Silicone | ||
Replacement Filter Included Yes | ||
Standards/Approvals CE | ||
Vrijgesteld
- Land van herkomst:
- PL
The 3M 7500 Series reusable half masks have a bayonet style design with a dual filter that fits a wide range of 3M™ lightweight filters. Our 7500 Series reusable masks feature a 3M™ Cool Flow™ valve, a soft sealing surface for comfort, and a unique head harness with optional drop-down straps.
Soft sealing surface and low breathing resistance
Cool Flow™ valve reduces heat build-up by allowing warm exhaled Air to escape
Dual filter design for even weight distribution and minimal obstruction of the Visual field
Gerelateerde Links
- 3M 7500 Series Half Mask Replacement Filter Included Respirator Mask, Size L Hypoallergenic
- DeWALT Half Mask Replacement Filter Included Mask Respirator Hypoallergenic
- 3M 7500 Series Half Mask Respirator Mask, Size M Hypoallergenic
- Cleanspace KITCS Series Half Mask Replacement Filter Included Respirator Mask, Size L Hypoallergenic
- Cleanspace KITCS Series Half Mask Replacement Filter Included Respirator Mask, Size M Hypoallergenic
- JSP PressToCheck Series Half Mask Replacement Filter Included Mask Respirator, Size M Hypoallergenic
- Moldex Compact Series Half Mask Replacement Filter Included Respirator Mask, Size One Size Hypoallergenic
- BLS BLS 4500next Series Half Mask Replacement Filter Included Respirator Mask, Size M/L Hypoallergenic