Moldex SERIES 7000 Series Half Mask Face Fit Testing Kit, Size M
- RS-stocknr.:
- 832-559
- Fabrikantnummer:
- 712202
- Fabrikant:
- Moldex
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 58,33
(excl. BTW)
€ 70,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 58,33 |
*prijsindicatie
- RS-stocknr.:
- 832-559
- Fabrikantnummer:
- 712202
- Fabrikant:
- Moldex
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Moldex | |
| Product Type | Face Fit Testing Kit | |
| Sub Type | Half Mask | |
| Size | M | |
| Series | SERIES 7000 | |
| Colour | Blue | |
| Replacement Filter Included | No | |
| Standards/Approvals | UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk Moldex | ||
Product Type Face Fit Testing Kit | ||
Sub Type Half Mask | ||
Size M | ||
Series SERIES 7000 | ||
Colour Blue | ||
Replacement Filter Included No | ||
Standards/Approvals UKCA | ||
Vrijgesteld
- Land van herkomst:
- DE
The Moldex Half masks can be combined with various Easy Lock gas and particulate filters, with no need for adapters or special pre-filters. For users, this means a high degree of flexibility and simple storage. The masks are designed to be low maintenance cleaning process is easy and quick, as is the process for changing the small number of maintainable parts. Thanks to its lightweight design and soft materials, it offers a high degree of wearing comfort. An anatomically designed face seal ensures a comfortable and secure fit.
Reliable protection against gases, vapors and particles
Size Large
Low maintenance and Durable
Gerelateerde Links
- Moldex Moldex 7000 Series Half Mask, Size M
- Moldex 7000 Series Half Mask Respirator Mask, Size L Hypoallergenic
- Moldex Compact Mask Series Half Mask Half Mask Hypoallergenic
- Moldex Disposable Half Mask for use with Moldex Disposable Half Mask for Respiratory Protection
- Moldex 7000/9000 Series Mask Mask Respirator
- Face Fit Testing Kits
- Moldex Moldex Classic Series Disposable Face Mask Valved
- Moldex SERIES 7000 Series Mask Mask Respirator, Size Large
