TE Connectivity Retaining Relay Clip for use with XT Series

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Accessories for XT and RT Series

A range of TE Connectivity accessories for the XT and RT series of relays.

Specificaties
Kenmerk Waarde
Material Plastic
Accessory Type Clip
For Use With XT Series
257 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
2582 op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
0,75
(excl. BTW)
0,91
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
€ 0,75
6 - 11
€ 0,72
12 +
€ 0,71
Related Products
Finder 48 series relay interface modules are an ...
Description:
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems. Contact resistance: 50mΩMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operationsDimensions: H78.6mm, W15.8mm, D76mmInstant ejection of relay using plastic retaining ...
Relay compatible with momentary voltage drops up to ...
Description:
Relay compatible with momentary voltage drops up to 50% of rated voltageHigh capacity and high dielectric strengthFlame-resistance UL94V-0 insulation materialChoice of connection types available - quick-connect or PCB terminalsSuitable DIN rail/surface socket (Front connecting socket) and relay mounting clip ...
DIN rail, surface and chassis mount sockets for ...
Description:
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relaysLED indication, diode protection and multifunction timer modules are available for the DIN rail socketsAll sockets are rated 10A @ 240Vac.
or DC; 30 x 10. Cadmium-free contactsLED and ...
Description:
or DC; 30 x 10. Cadmium-free contactsLED and mechanical indicatorManual/ lockable test facilityContact material: AgNi or Gold PlatedMechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍Isolation coil to contact: 2.5kV(ac)Dimensions: W22.5 x D28 x ...