Relay hold down clamp rpz + options

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: MA
Productomschrijving

RPM Series - Accessories

Accessories for RPM series power relays, including sockets, adaptors and clamps.

Specificaties
Kenmerk Waarde
Material Metal
Accessory Type Clamp
For Use With RPZ 1CO Socket
20 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 10)
0,819
(excl. BTW)
0,991
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 40
€ 0,819
€ 8,19
50 - 90
€ 0,786
€ 7,86
100 +
€ 0,759
€ 7,59
*prijsindicatie
Related Products
Professional clamp for holding your drill to a ...
Description:
Professional clamp for holding your drill to a workbench or table enabling hands free operation. It’s a robust solution made from die cast aluminium and plated steel to ensure a rigid and easy set up. Once set the drill can ...
Finder 48 series relay interface modules are an ...
Description:
Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems. Contact resistance: 50mΩMechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operationsDimensions: H78.6mm, W15.8mm, D76mmInstant ejection of relay using plastic retaining ...
Relay compatible with momentary voltage drops up to ...
Description:
Relay compatible with momentary voltage drops up to 50% of rated voltageHigh capacity and high dielectric strengthFlame-resistance UL94V-0 insulation materialChoice of connection types available - quick-connect or PCB terminalsSuitable DIN rail/surface socket (Front connecting socket) and relay mounting clip ...
DIN rail, surface and chassis mount sockets for ...
Description:
DIN rail, surface and chassis mount sockets for 8 and 11 pin MT series relaysLED indication, diode protection and multifunction timer modules are available for the DIN rail socketsAll sockets are rated 10A @ 240Vac.