Respirator Filter 3M Particulate for use with Respirator 7100264837
- RS-stocknr.:
- 766-005
- Fabrikantnummer:
- 7100264837
- Fabrikant:
- 3M
Afbeelding representeert productcategorie
Subtotaal (1 doos van 10 eenheden)*
€ 314,11
(excl. BTW)
€ 380,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 05 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 314,11 | € 31,411 |
*prijsindicatie
- RS-stocknr.:
- 766-005
- Fabrikantnummer:
- 7100264837
- Fabrikant:
- 3M
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | 3M | |
| Product Type | Respirator Filter | |
| Filter Type | Particulate | |
| For Use With | Respirator | |
| Connection Type | Threaded | |
| Standards/Approvals | EN 14387:2004 + A1:2008 | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Respirator Filter | ||
Filter Type Particulate | ||
For Use With Respirator | ||
Connection Type Threaded | ||
Standards/Approvals EN 14387:2004 + A1:2008 | ||
Vrijgesteld
- Land van herkomst:
- GB
The 3M DIN Threaded Gas, Vapour and Particulate Filters are AS/NZS 1716 certified and conveniently provide protection against a wide range of gases, vapours and particulates depending on the model selected. They have a DIN Threaded connection that fits any 3M™ DIN Thread Reusable Respirator. These filters offer heavy duty breathing protection for a wide range of hazardous environments.
Rugged construction designed for heavy duty environments
Twist for a quick and easy installation
Wide range of applications may reduce inventory needs
Use for protection in hazardous environments
For workplace/occupational use only
Gerelateerde Links
- Respirator Filter 3M Particulate for use with Respirator 7100264837
- Respirator Filter 3M Particulate for use with Respirator 7100197480
- Filter 3M Particulate for use with Respirator 7100260646
- Filter 3M Particulate for use with Respirators 7100260644
- Filter 3M Particulate for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator
- Filter 3M Particulate for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2128
- Filter 3M Particulate for use with 3M 6000 Series Respirator, 3M 7000 Series Respirator 2125
- Filter 3M Particulate for use with Secure Click Half Facepiece Reusable Respirators HF-800SD Series 7100206892