HMC406MS8GE Analog Devices, Hittite RF Amplifier Power, 17 dB 5.9 GHz, 8-Pin MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: TW
Productomschrijving

RF Amplifiers, Analog Devices Hittite

Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.

Radio Frequency (RF) Amplifiers, Analog Devices

Specificaties
Kenmerk Waarde
Amplifier Type Power
Typical Power Gain 17 dB
Typical Output Power 27dBm
Typical Noise Figure 6dB
Number of Channels per Chip 1
Maximum Operating Frequency 5.9 GHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Series Hittite
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage 5 V
Minimum Operating Temperature -40 °C
Width 3.1mm
50 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 50)
12,71
(excl. BTW)
15,38
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
50 +
€ 12,71
€ 635,50
*prijsindicatie
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...