Radiall SMA RF Splitter 50Ω, Frequency 2 → 4.2GHz

  • RS-stocknr. 179-2549
  • Fabrikantnummer R434312001
  • Fabrikant Radiall
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

POWER DIVIDER 2W SMA 2-4.2GHZ

Specificaties
Kenmerk Waarde
Interface Type SMA
Impedance 50Ω
Operating Frequency 2 → 4.2GHz
Number of Plugs 3
3 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
365,19
(excl. BTW)
441,88
(incl. BTW)
Aantal stuks
Per stuk
1 - 2
€ 365,19
3 +
€ 346,93
Related Products
The Connex BNC connectors are made to a ...
Description:
The Connex BNC connectors are made to a high quality level. Medium size coaxial connectors with bayonet lock. 50 ohm impedance for applications up to 4 GHz and 75 ohm impedance up to 2 GHz. 75 Ohm Series Within the ...
The FME series HF connectors are used for ...
Description:
The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are ...
Professional Grade 75 Ohm bulkhead rear and front ...
Description:
Professional Grade 75 Ohm bulkhead rear and front mounting jack-jack adapters with a nickel plated brass body requiring a 12 x 12.7mm panel cut-out.Stock number 680-7469 has a DELRIN dielectricStock number 718-2556 has a PTFE dielectric.
The FME series HF connectors are used for ...
Description:
The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are ...