RS PRO RJ45 RJ Connector Hood, Black 27.7mm Length

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: SE
Productomschrijving

Strain Relief Hoods

Plastic strain relief hoods for fitting to RJ45 data plugs (type 8//8). Hoods accept standard 4 pair UTP and STP cable and snap onto the rear of the plug preventing excess strain on the cable clamp. The hood extends over the plug latch allowing latch operation but also keeping the latch from snagging on other cables.

Specificaties
Kenmerk Waarde
Interface Type RJ45
Colour Black
Length 27.7mm
Width 13.8mm
Depth 14.8mm
3170 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
11400 op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 10)
0,423
(excl. BTW)
0,512
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 140
€ 0,423
€ 4,23
150 - 490
€ 0,401
€ 4,01
500 +
€ 0,381
€ 3,81
*prijsindicatie
Related Products
Snap together hoods offering protection and a 'snag ...
Description:
Snap together hoods offering protection and a 'snag free' lever. Can be fitted during assembly or used as a convenient retro-fit coverAvailable in 7 different colours to assist cable identification.
From Telegartner, a series of RJ45 black cable ...
Description:
From Telegartner, a series of RJ45 black cable boots. The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.
Grey and black plastic strain relief hoods which ...
Description:
Grey and black plastic strain relief hoods which can be fitted to RJ45 plug/cable assemblies at any time during the life of the product. Consists of a butterfly style, one piece moulding which simply snaps around plug and cable. When ...
Plastic moulded sleeves, in different colours, for fitting ...
Description:
Plastic moulded sleeves, in different colours, for fitting onto RJ45 connector cables.Available in 2 sizes, for 100Ω and 120Ω cables.255-2430 Black255-2452 Grey255-2468 Orange255-2474 Red255-2480 Green255-2496 Yellow255-2519 Blue255-2525 Black255-2531 Grey255-2547 Orange255-2553 Red255-2569 Green255-2575 ...