Molex 43860 Series 6 Way Right Angle Panel Mount Unshielded RJ11 Jack 9

  • RS-stocknr. 822-3147
  • Fabrikantnummer 43860-0009
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex Series 43860 Shielded Low Profile Right Angle Inverted Modular Jacks

A range of Molex Series 43860 Low Profile Right Angle Inverted Modular Jacks with variations:

Including, but not limited to:

800-6784 RJ45 8/8 Unshielded
800-6769 RJ11 6/6 Unshielded
800-6807 RJ45 8/8 Shielded with all panel grounding tabs
800-6790 RJ11 6/6 Shielded with all panel grounding tabs
800-6810 RJ45 8/8 Shielded with all panel grounding tabs and light pipes
800-6804 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking
800-6801 RJ45 8/8 Shielded with offset panel grounding tabs for side by side stacking and light pipes
800-6794 RJ45 8/8 Shielded with no panel grounding
800-6817 RJ45 8/8 Shielded with all panel grounding tabs, light pipes plus high temperature capability

Specificaties
Kenmerk Waarde
Gender Female
Number of Ways 6
Mounting Type Panel Mount
Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Gold
Shield Type Unshielded
Length 13.21mm
Width 15.75mm
Depth 14.99mm
Connector Type Modular Jack
Series 43860
Series Number 9
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-11-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
1,22
(excl. BTW)
1,48
(incl. BTW)
Aantal stuks
Per stuk
1 - 24
€ 1,22
25 - 49
€ 0,81
50 - 99
€ 0,74
100 - 499
€ 0,71
500 +
€ 0,65
Related Products
Harting Ha-VIS preLink har-port RJ45 Cat. 6A service ...
Description:
Harting Ha-VIS preLink har-port RJ45 Cat. 6A service interface panel mount connector including HIFF coupling and a separate har-port protection cover is also available. Quickly and easily assembled onsite, insertion of the termination block when assembled onto the cable, into ...
IP67 Common Core field installable IEC 61076-3-106 Variant ...
Description:
IP67 Common Core field installable IEC 61076-3-106 Variant 1 compliant RJ45 industrial circular plug and receptacle kits for use with Cat 5e cable in harsh environments. These industrial circular Ethernet IP67 RJ45 plug and receptacle kits have a pass-through modular ...
Flexible patching solution for small to medium sized ...
Description:
Flexible patching solution for small to medium sized installationsPanel is shipped unloaded and can be configured to provide the exact number of ports requiredEasy snap-in Keystone Jacks which can be removedRear cable management included.
Description:
A range of Cat 3 and Cat 5 RJ11, RJ22 and RJ45 modular jack connectors for use with a wide range of telecom, data, networking and home entertainment applications. The Cat 3 modular jacks support a transmission rate of 16 ...