TE Connectivity Cat3 6P6C Straight Through Hole UTP RJ25 Modular Jack Connector

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IN
Productomschrijving

TE Connectivity Cat 3 Single Port Right Angle PCB Mount 6 Pole Modular Jacks

6 Pole Cat 3 single port right angle PCB mount modular RJ11, RJ14 and RJ25 jacks with high temperature thermoplastic housings. These Cat 3 modular jacks are available as through hole or SMT mounting with nickel plated copper alloy shielding and various heights and solder tail lengths. Other additional features include PCB and panel grounding options, panel stops to provide additional mechanical support, keying that enables the modular jack to be mated securely with a keyed plug and latching. Please refer to additional data table for details.
Stock number 782-7685 has inverted jack face

Specificaties
Kenmerk Waarde
Gender Female
Number of Ways 6P6C
LAN Category Cat3
Shield Type UTP
Mounting Type Through Hole
Orientation Straight
Contact Material Phosphor Bronze
Contact Plating Gold over Nickel
Length 16mm
Width 16.38mm
Depth 13.59mm
Connector Type Modular Jack
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service