- RS-stocknr.:
- 615-4484
- Fabrikantnummer:
- 6620004-1
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 615-4484
- Fabrikantnummer:
- 6620004-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
TE Connectivity MAG45 Modular Jacks with Integrated Magnetics
The MAG45 product line offers a broad range of RJ45 modular jacks with integrated magnetics for 10 / 100 Base-T,Gigabit and PoE Enabled applications. These MAG45 modular jacks support all appropriate and available PHY Chips and applications and have improved reliability and EMI performance over discrete magnetics. Multiple configurations are available to include single port, tab up or tab down; single port, USB over RJ45, as well as low profile versions. For details see table
Approvals
UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Gender | Female to Female to Female |
Number of Ports | 3 |
Mounting Type | Through Hole |
Orientation | Right Angle |
Length | 18.93mm |
Width | 30.68mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
- RS-stocknr.:
- 615-4484
- Fabrikantnummer:
- 6620004-1
- Fabrikant:
- TE Connectivity