Molex Cat3 8P8C-Way Female RJ45 Modular Jack Straight PCB Mount

  • RS-stocknr. 800-6885
  • Fabrikantnummer 42878-8410
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Molex 42878 Series RJ45 Modular Jack Low Profile

Brought to you by Molex, The 42878 Series Modular Jack is a Cat3 Low Profile, Through Hole, Vertical type with Mounting Pegs, meaning optimum precision when mounted on a PCB board.

Specificaties
Kenmerk Waarde
Gender Female
LAN Category Cat3
Mounting Type PCB Mount
Number of Ways 8P8C
Connector Type Modular Jack
Orientation Straight
Length 15.88mm
Width 18.03mm
Depth 12.7mm
Contact Material Phosphor Bronze
Contact Plating Gold
Series Number 42878
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Low profile, low frequency, adjustable air mounts for ...
Description:
Low profile, low frequency, adjustable air mounts for use in areas where high vibration isolation is requiredProvides high deflection and excellent stability without the use of lateral restraintsNatural frequency: 3Hz to 5Hz, operating temperature: -40°C to + 83°CNo external housings ...
Low-profile and easy to install anti-vibration mounts Built-in ...
Description:
Low-profile and easy to install anti-vibration mounts Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applicationsApplications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.
A range of commercial RF coaxial PCB mount ...
Description:
A range of commercial RF coaxial PCB mount BNC jacks with a nickel plated body and polypropylene insulator. PCB BNC jacks with part numbers B6251G3-NPP3G-xx have a diecast bodyPCB BNC jacks with part numbers B6252H5-NPP3G-xx are high profile with a ...
Designed for the demands of Telematics and AVL ...
Description:
Designed for the demands of Telematics and AVL (Automatic Vehicle Location) systems, where GPS receivers are supplied with an integrated LNACombines a multi-band GSM (850/900MHz, 1800/1900MHz, 3G and Bluetooth) cellular dipole with a high performance amplified GPS antennaSingle, low profile, ...