Molex Cat5, Cat5e 8-Way Female RJ45 Modular Jack Right Angle PCB Mount STP

  • RS-stocknr. 817-9148
  • Fabrikantnummer 85735-1008
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Molex 85732 and 85735 Series Magnetic Jacks, PoE, RJ45

These Power over Ethernet Plus multi port RJ45 Magnetic Jacks of the Molex 85732 and87535 Series support IEEE802.ab Gigabit Ethernet connectivity with 30W of power.
Stock number 817-9139 has 2x6 stacked multi port RJ45 PoE+ Enabled Gigabit Magnetic Jacks with integrated Bi-Colour (Green-Yellow) LEDs.
Stock number 817-9148 has 2x4 stacked multi port RJ45 PoE+ Enabled Gigabit Magnetic Jacks with integrated Bi-Colour (Green-Yellow) LEDs.

Specificaties
Kenmerk Waarde
Gender Female
LAN Category Cat5, Cat5e
Mounting Type PCB Mount
Number of Ways 8
Connector Type Magnetic Jack
Shield Type STP
Orientation Right Angle
Length 59.18mm
Width 25.46mm
Depth 38.53mm
Contact Material Brass, Copper Alloy
Series Number 85735 Series
Contact Plating Gold over Nickel
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 21-04-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
38,97
(excl. BTW)
47,15
(incl. BTW)
Aantal stuks
Per stuk
1 - 49
€ 38,97
50 - 99
€ 33,97
100 - 249
€ 29,23
250 - 499
€ 26,80
500 +
€ 25,00
Related Products
Cabline V is used in slim LCD display ...
Description:
Cabline V is used in slim LCD display applications (mainly mobile phone & NBPC)It is now considered as defacto standard of LCD panel interface for LVDS w/LED backlight.
From Harting, a range of Cat6a Hybrid panel ...
Description:
From Harting, a range of Cat6a Hybrid panel feed through sets for Ethernet communication and power supply. The RJ45 bulkheads have 8 + 4 contacts, 2 x 4 for Ethernet and 4x for power. Transmission rates of 10/100 Mbps 1 ...
Cat5 RJ Industrial modular RJ45 jacks with a ...
Description:
Cat5 RJ Industrial modular RJ45 jacks with a compact design suitable for direct device integration. These Cat5 modular RJ45 jacks have a locking and mating face to RJ45 IEC 60 603-7, a data transmission rate of 1 Gbit Ethernet, 10/100 ...
CLOUDSPLITTER Cat 5e EIA 568-C.2 compliant SMT right ...
Description:
CLOUDSPLITTER Cat 5e EIA 568-C.2 compliant SMT right angle RJ45 shielded modular jacks with a high signal performance and integrated LED status for link activity and network speed verification. These PoE cat 5e shielded RJ45 connectors accept standard RJ45 shielded ...