Igus Robot Assembly Components Kit for Igus RoboLink D Size 50 Robotic Components

  • RS-stocknr. 109-6500
  • Fabrikantnummer RL-DC-CBK-5532-MEI-01
  • Fabrikant Igus
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Assembly & Electrical Wiring Kits

Everything you require to bring the components of your Igus Robolink D arm together as a functioning robotic arm. Choose either the size 30 or size 50 fitting kit (depending upon which robot you are building). These kits contain the E-chain links, mounting brackets, motor cables, encoder cables and fixings to finish your robot build.

Kit Contents

22 E-Chain links
E-Chain holder
4 Mounting brackets
5 Metre, 8 pole encoder cable
5 Metre, 5 pole motor cable
5 Metre, 3 pole Ini cable
20 Assorted Fixings (see datasheet)

Igus RobolinkD

Specificaties
Kenmerk Waarde
Compatible With Igus RoboLink D Size 50 Robotic Components
2 op voorraad - levertijd is 2 werkdag(en).
Prijs 1 Kit
774,88
(excl. BTW)
937,60
(incl. BTW)
Kit(s)
1 +
€ 774,88
Related Products
This module allows evaluation the TPS5430 SWIFT™ DC/DC ...
Description:
This module allows evaluation the TPS5430 SWIFT™ DC/DC converter and is designed with few external components to operate over a wide input voltage range. The output voltage can be adjusted by changing a resistor divider. Input voltage range: +5.5 to ...
Eliminates External Components and Reduces Total CostNo Schottky-Synchronous ...
Description:
Eliminates External Components and Reduces Total CostNo Schottky-Synchronous Operation for High Efficiency and Reduced CostInternal compensation for Stable Operation at Any Output VoltageAll Ceramic Capacitor Solution: Ultra-Compact Layout with as Few as Eight External ComponentsReduce Number of DC-DC Regulators ...
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal ...
Description:
Reduces External Components and Total CostNo Schottky-Synchronous OperationInternal Compensation for Any Output VoltageBuilt-In Soft-StartAll-Ceramic Capacitors, Compact LayoutReduce Number of DC-DC Regulators to StockWide 4.5V to 60V InputAdjustable 0.9V to 0.9 x VIN Output100kHz to 2.2MHz Adjustable Switching ...
The STEVAL-CTM010V1 board embeds two sensorless 3-phase motor ...
Description:
The STEVAL-CTM010V1 board embeds two sensorless 3-phase motor drives, plus a single stage digital PFC boost topology, all controlled by the STM32F303RB ARM based microcontroller. The ST FOC MC SDK firmware library enables this complete hardware and software solution, featuring ...