ST Robotics IO1 Expansion Card, For Use With ST Robots

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: GB
Productomschrijving

16-Bit I/O Expansion Card

This I/O-1 expansion card from ST Robotics has 8 bits of opto-isolated and Darlington buffered outputs and 8 bits of opto-isolated inputs. There is a jumper on the PC card. With the jumper fitted the ports are SA and SB, and when removed the ports are TA and TB.

Features and Benefits

• 8 bits of opto-isolated inputs and outputs
• Ability to have 2 cards mapped
• Inputs are on a 25 way socket which connects to a 16 way 2-row HE14 connector J4 on the card

Product Application Information

Ideal for use with the R12 and R17 ST Robotics range of robot arms.

ST Robotics

Warning

  • "Robot Range: Check delivery on order. *Non-returnable. Conditions apply.

    This item is from our Robot Range
    • At RS we like to offer our customers the widest choice of products possible. These products are specially manufactured by the supplier, on our behalf.
    • Check latest delivery when ordering.
    • Please ensure you have selected the correct product as once your order has been placed it cannot be cancelled or returned
    • Not available for premium delivery"
Specificaties
Kenmerk Waarde
For Use With ST Robots
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
853,26
(excl. BTW)
1.032,44
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 853,26
Related Products
The PEX1394A2V 2-Port PCI Express FireWire Card lets ...
Description:
The PEX1394A2V 2-Port PCI Express FireWire Card lets you add two native FireWire 400 ports to your desktop PC, allowing you to connect IEEE 1394A FireWire devices such as digital cameras, external hard drives, DV camcorders, and more.When two devices ...
This 3 Port PCI Express FireWire card comes ...
Description:
This 3 Port PCI Express FireWire card comes equipped with a low profile bracket for installation in small form factor PCs, and includes an optional full-size bracket for installation in a standard-sized PC case.The FireWire card can be installed in ...
This PCIe video capture card lets you record ...
Description:
This PCIe video capture card lets you record 1080p HD video and 2-channel stereo audio (HDMI/RCA) to your computer system. With multiple video inputs, including HDMI, DVI, VGA and component, this all-in-one capture card can record original content from virtually ...
The bluetooth teach console from ST Robotics is ...
Description:
The bluetooth teach console from ST Robotics is a seven inch tablet enabling the programming of robots without requiring cables. It also provides functions that make it easier to position the gripper or tool. The teach console has a compact ...