Rocker Switch Blanking Plug for use with Modular Switch

  • RS-stocknr. 666-0314
  • Fabrikantnummer K4880 GRA
  • Fabrikant MK Electric
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Graphite 1 Module Blank Insert

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.

Specificaties
Kenmerk Waarde
Accessory Type Module Blank Insert
For Use With Modular Switch
3 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
3,77
(excl. BTW)
4,56
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,77
10 - 49
€ 3,58
50 +
€ 3,38
Related Products
Hirschmann Test and Measurement PKNI10 B, CAT I ...
Description:
Hirschmann Test and Measurement PKNI10 B, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge, captive-insulated head and insulating ring. Incorporates a 4mm socket and an M6 ´ 0.75mm threaded nickel plated brass bolt with 2.6mm ...
Hirschmann test and measurement MSEB 2610 F2.8 CAT ...
Description:
Hirschmann test and measurement MSEB 2610 F2.8 CAT III 2mm gold plated brass chassis mount test sockets with M8 threaded body and a flat 2.8 x 0.8mm tab, the 2mm socket is unsprung. These MSEB 2610 F2.8 series 2mm miniature ...
Wiring accessories available in pre-built or modular component ...
Description:
Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications. ASTA approvedUnique screwed ring secures to socket outlet maintaining IP66 ratingFitted with 13A fuse.
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...