Rocker Switch Frame for use with Rocker Switch

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: MX
Productomschrijving

V Series Rocker Switch Accessories

A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.

Carling Technologies® Rocker Switches

Specificaties
Kenmerk Waarde
Accessory Type Bracket
For Use With Rocker Switch
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 50)
0,864
(excl. BTW)
1,045
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
50 +
€ 0,864
€ 43,20
*prijsindicatie
Related Products
Product Description The Molveno A1PRT1 is a splash ...
Description:
Product Description The Molveno A1PRT1 is a splash proof cover to be used with 19 x 22 mm switches. The cover is a frame over moulded with a PVC cap which is transparent to allow visibility of any legend or ...
Housings and supports, supplied with plates.Compatible with modular ...
Description:
Housings and supports, supplied with plates.Compatible with modular mechanisms.Housing mountings accessible even when the ends are fitted.Housings supplied with a connection terminal and 2 conductors.
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...
Snap-in Panel MountSeries of single or double pole ...
Description:
Snap-in Panel MountSeries of single or double pole rocker switchesCentre off and non centre off versions availableFitted on a panel in a 12.7x15.25 mm cut-out with a maximum thickness of 3.18 mmA 5 mm Led clamp is available for mounting ...