Carling Technologies, Rocker Switch Lens, Laser Etched Actuator, For Use With V Series Sealed Rocker Switches, White

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MX
Productomschrijving

V Series Rocker Switch Accessories

A range of accessories are available to suit the Carling Technologies V Series Contura rocker switches. These include mounting panels, actuator removal tools which when used can accommodate most of any design needed.

Carling Technologies® Rocker Switches

Specificaties
Kenmerk Waarde
Accessory Type Laser Etched Actuator
For Use With V Series Sealed Rocker Switches
Lens Shape/Symbol Rear Work Projection Lamp (Symbol)
Lens Colour White
Actuator Colour Black
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
4,26
(excl. BTW)
5,15
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,26
10 - 49
€ 4,06
50 - 99
€ 2,42
100 - 249
€ 2,27
250 +
€ 1,99
Related Products
The HTWF Hall Effect friction thumbwheel offers a ...
Description:
The HTWF Hall Effect friction thumbwheel offers a maintained position, single axis thumbwheel actuator that provides a linear change in voltage output in either direction from centre. Options include increasing or decreasing voltage output from the centre position to the ...
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...
Part M covers the entry and use of ...
Description:
Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following ...
Brought to you by Omron, these A8W Series ...
Description:
Brought to you by Omron, these A8W Series rocker switches are high current and sealed to a excellent degree of environmental protection. With a simple snap-fit mounting, the A8W series rocker switches are a durable and easy-to-install component. • High ...