APEM Rocker Switch

  • RS-stocknr. 692-8134
  • Fabrikantnummer KRR22NXXXX14
  • Fabrikant APEM
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: FR
Productomschrijving

KR Series Rocker Actuators

A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)
Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"
See also actuator removal tool 507-312
Actuator material ABS

IP68 Modular KR Series

16 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
Was € 5,63
4,59
(excl. BTW)
5,55
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,59
10 - 24
€ 4,32
25 - 49
€ 3,95
50 - 99
€ 3,58
100 +
€ 3,22
Related Products
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...
The G Series Rocker Switches are ideal for ...
Description:
The G Series Rocker Switches are ideal for handheld equipment due to its ultra miniature size and light weight status. Ultra miniature sizeHigh density mountingLight weightSealed body constructionContact contamination preventionAllows time and money saving automated soldering and cleaningSTC contact ...