- RS-stocknr.:
- 879-8443
- Fabrikantnummer:
- 62115919-0-8-V
- Fabrikant:
- Carling Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 879-8443
- Fabrikantnummer:
- 62115919-0-8-V
- Fabrikant:
- Carling Technologies
Datasheets
Wetgeving en compliance
Productomschrijving
611/621 Series Miniature Rocker Switches
The 611/621 Series of sub-miniature rocker switches from Carling Technologies® are double insulated and available in single or double pole configurations. These switches are offered in a wide range of single and double throw momentary and maintained circuits. They come in a variety of rocker styles, colours, terminations and legend options. Snap-in, PC back panel and PC front panel mounting options are available.
Typical Applications: Audio-visual and power supplies
Approvals
UL, CSA & VDE
Carling Technologies® Rocker Switches
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-None-Off |
Panel Cut Out Width | 19.8mm |
Panel Cut Out Height | 12.9mm |
Contact Current Rating | 8 A |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On (symbol); Off (symbol) |
AC Voltage Rating | 250V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 12.9 x 19.8mm |
Legend Text Colour | Red |
Minimum Operating Temperature | 0°C |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | 0 → +85°C |
Case Material | Nylon |