- RS-stocknr.:
- 881-5217
- Fabrikantnummer:
- RSCA201-RB-B-B-N
- Fabrikant:
- Carling Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-5217
- Fabrikantnummer:
- RSCA201-RB-B-B-N
- Fabrikant:
- Carling Technologies
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
R Series Rocker Switches
Carling Technologies R series curvette switch is a versatile, high performance miniature rocker switch. The R series offers self-cleaning contacts along with a wide variety of circuits, ratings, and actuator options.
High mechanical and electrical life
Momentary and maintained options
Single or double throw circuits
Momentary and maintained options
Single or double throw circuits
Carling Technologies® Rocker Switches
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-None-Off |
Panel Cut Out Width | 28.58mm |
Panel Cut Out Height | 13.97mm |
Contact Current Rating | 20 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On; Off |
Panel Cut Out Size | 13.97 x 28.58mm |
Actuator Shape | Rectangular |
AC Voltage Rating | 125V |
Maximum Operating Temperature | +85°C |
Case Material | Nylon |
Mechanical Life | 100000Operations |
Operating Temperature Range | 0 → +85°C |
Minimum Operating Temperature | 0°C |