- RS-stocknr.:
- 881-5368
- Fabrikantnummer:
- TIGM5Y-6S-BL-NBL-XA
- Fabrikant:
- Carling Technologies
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-5368
- Fabrikantnummer:
- TIGM5Y-6S-BL-NBL-XA
- Fabrikant:
- Carling Technologies
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Tippette Series Rocker Switches
Carling Technologies Tippette Series is a traditionally styled rocker switch, available in sealed or unsealed versions. These switches are appropriate for use in general purpose applications which may or may not require environmental protection. The Tippette Series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options.
Single or double throw circuits
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Wide variety of rocker colours and styles
High mechanical and electrical life
Momentary and maintained options
Carling Technologies® Rocker Switches
Specificaties
Kenmerk | Waarde |
---|---|
Contact Configuration | DPDT |
Switch Operation | (On)-Off-(On) |
Panel Cut Out Width | 36.83mm |
Panel Cut Out Height | 21.08mm |
Contact Current Rating | 15 A |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125V |
Actuator Shape | Rectangular |
Panel Cut Out Size | 21.08 x 36.83mm |
Case Material | Phenolic |
Contact Material | Silver, Silver Plated Brass, Silver Plated Copper |
Mechanical Life | 100000Operations |