Inner Ring 6mm x 10mm x 10mm with lubric

  • RS-stocknr. 194-7088
  • Fabrikantnummer IR6X10X10-IS1-XL
  • Fabrikant INA
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground) Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function) Optimum running surfaces are required for seal lips

Specificaties
Kenmerk Waarde
Inside Diameter 6mm
Outside Diameter 10mm
Race Width 10mm
Bore Type Parallel
Material Steel
8 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
8,08
(excl. BTW)
9,78
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 8,08
5 - 9
€ 7,75
10 - 24
€ 7,59
25 +
€ 7,44