- RS-stocknr.:
- 878-0076
- Fabrikantnummer:
- 77P36-01-1-05N
- Fabrikant:
- Grayhill
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 878-0076
- Fabrikantnummer:
- 77P36-01-1-05N
- Fabrikant:
- Grayhill
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
77 Series Single Deck Rotary Switches
The Grayhill 77 series of single deck rotary switches are small in size requiring minimal space behind the panel it is installed. The 77 series of rotary switch are designed to be used in a range of applications from hand-held medical devices, night vision products through to laser aiming devices.
Features:
Fixed Stop or Continuous Versions Available
Capable of Switching 200mA
High Stop Strength
Shaft and Panel Seal
Process Seal Available
Single Deck with 1 or 2 Poles
Fixed Stop or Continuous Versions Available
Capable of Switching 200mA
High Stop Strength
Shaft and Panel Seal
Process Seal Available
Single Deck with 1 or 2 Poles