Schneider Electric Switch Body for use with Harmony K Series

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CZ
Productomschrijving

Accessories for Cam Switches

Accessories suitable for use with Schneider Harmony K series cam switches.

Specificaties
Kenmerk Waarde
Accessory Type Switch Body
For Use With Harmony K Series
Series Harmony K
7 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
12,26
(excl. BTW)
14,83
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 12,26
5 - 9
€ 11,89
10 +
€ 11,51
Related Products
The Schneider Electric rotary handle is a control ...
Description:
The Schneider Electric rotary handle is a control type accessory of rotary switches. It has been designed to be used with PowerPact B Compact NSXm Circuit Breaker with switch. • Easy to mount• Elegant look• High durability and reliability• Industrial ...
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Black thumb-grip handle and silver escutcheon plateConform to ...
Description:
Black thumb-grip handle and silver escutcheon plateConform to IEC947/EN 60947Maximum panel thickness 5mm48 x 48mm switch front plateFinger-proof terminalsIP65 for flush mounting three- hole mounting and IP55 for 22.5mm hole mounting (supplied with adaptor for single 22.5mm hole mounting)Operating current: ...
Kraus & Naimer's switch handle operator is predominantly ...
Description:
Kraus & Naimer's switch handle operator is predominantly used with switch bodies and legend plates. The strategically-structured handle features a square escutcheon, this can only be used with switch bodies that incorporate appropriate legend plates that fit. • Suitable for ...