Rotary Switch Spindle Actuator for use with Encoder

  • RS-stocknr. 379-5199
  • Fabrikantnummer SP1
  • Fabrikant Hartmann
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Actuators for Cross Head Rotary Encoders

Suitable for use with stk. nos 379-3806 to 334-959

//media.rs-online.com/t_line/L175960-01.gif
//media.rs-online.com/t_line/L379381-01.gif

PCB Mounting

Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows

Specificaties
Kenmerk Waarde
Accessory Type Actuator
For Use With Encoder
40 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
0,902
(excl. BTW)
1,091
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 120
€ 0,902
€ 4,51
125 - 495
€ 0,816
€ 4,08
500 - 1245
€ 0,494
€ 2,47
1250 - 2495
€ 0,456
€ 2,28
2500 +
€ 0,454
€ 2,27
*prijsindicatie
Related Products
The 94H series of rotary encoded DIP switches ...
Description:
The 94H series of rotary encoded DIP switches from Grayhill are available to fit most application needs with standard and right-angle through-hole mounting, plus surface mount versions as well.This Grayhill series of Binary coded DIP Switches feature a sealed construction ...
Excellent tactile feel, customized LED, combination of pushbutton ...
Description:
Excellent tactile feel, customized LED, combination of pushbutton and rotary function, and built-in LED lights.
Low profile of 2.9 mmWide variety (top or ...
Description:
Low profile of 2.9 mmWide variety (top or side setting, 6, 10 or 16 positions, J-hook, gull wing or through hole pins) to choose fromCompatible with flow (top setting only)/ reflow solderingWashable.
Compact Size DIP pin ConfigurationProtected against dust and ...
Description:
Compact Size DIP pin ConfigurationProtected against dust and washable after solderingSelf cleaning mechanism.