Aoip Instrumentation RTD Calibrator Case, For Use With TC 6621 Thermometer, TC 6622 Thermometer

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: FR
Productomschrijving

Soft Carrying Case AC6908

Soft carrying case for use with the TC 6621 and 6622 hand held instruments.

Features and Benefits

• Dimensions: 245 mm x 143 mm x 60 mm • Weight: 74 g

Specificaties
Kenmerk Waarde
Accessory Type Case
For Use With TC 6621 Thermometer, TC 6622 Thermometer
2 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
60,00
(excl. BTW)
72,60
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 60,00
Related Products
The Keysight 34161A Cordura® pouch fits on top ...
Description:
The Keysight 34161A Cordura® pouch fits on top of the Keysight 34401A and 34420A mulitmeters, as well as the 34970A Data Acquistion/Switch Unit. Its dual zippered compartments can hold manuals, power cords and other accessories. It will fit most 2-slot, ...
This special boot has been designed to protect ...
Description:
This special boot has been designed to protect your instrument and prevent damage due to accidental impact. It can withstand high temperature (up to 200°C), ozone and environmental phenomena.
Single function temperature calibrator using resistance probes.Simulation of ...
Description:
Single function temperature calibrator using resistance probes.Simulation of signals from a resistance probe and in Ohms.Measurement of signals from a 4-wire resistance probe and in Ohms.13 types of probes: Pt50, Pt100, Pt 200, Pt 500, Pt1000, JPT100, Ni100, Ni120, Ni1000, ...
This is a case only which is designed ...
Description:
This is a case only which is designed to hold a testo 115i pipe clamp probe, testo 410i vane anemometer probe, testo 510i differential pressure probe, testo 549i pressure probe and testo 805i IR thermometer. Case for easy storage and ...