- RS-stocknr.:
- 330-3740
- Fabrikant:
- RS PRO
- RS-stocknr.:
- 330-3740
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
These Sack Trucks are lightweight but equally as strong. What does this mean? It means that an aluminium truck is highly manoeuvrable, easy to carry and transport. Ideal for delivery drivers to use.
What benefits does an aluminium sack truck offers?
Well, firstly it is rust- resistant so it will last a long time. It is not as strong as steel, however, there is no doubt for excellent quality and durability. These lightweight folding trolleys are perfect for office and shop use as well as for exhibitions.
RS Pro Telescopic Aluminium Extendable Trolley
About me
Lightweight aluminium
Collapses in overall size for compact storage
Comes with telescopic handle
Folding footplate – you can fold it when its not needed
Fitted with rubber cushion wheels - they are not filled with air so they will not puncture or go flat and the bonus is that no maintenance is required. What is not to like? They are ideal for smooth flat surfaces, such as warehouse and offices
Collapses in overall size for compact storage
Comes with telescopic handle
Folding footplate – you can fold it when its not needed
Fitted with rubber cushion wheels - they are not filled with air so they will not puncture or go flat and the bonus is that no maintenance is required. What is not to like? They are ideal for smooth flat surfaces, such as warehouse and offices
What is an advantage of foldable sack truck?
Foldable sack trucks are similar to your regular sack trucks while in use, however, you can fold them to a more compatible size while not in use. These are ideal for little storage place when you decide to use it only occasionally. Dont like the mess? Do you want to hide it away when it is not needed? This folding sack truck is for you then!
Looking for more information?
Check out our specification table below.
Specificaties
Kenmerk | Waarde |
---|---|
Load Capacity | 150kg |
Truck Style | Flatbed |
Dimensions | 930 x 440 x 570mm |
Wheel Diameter | 100mm |
Foldable | Yes |
Frame Material | Aluminium |
Height | 930mm |
Length | 570mm |
Width | 440mm |
Weight Class | Medium Duty |