- RS-stocknr.:
- 203-3575
- Fabrikantnummer:
- 8427241
- Fabrikant:
- Uvex
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-3575
- Fabrikantnummer:
- 8427241
- Fabrikant:
- Uvex
Datasheets
Wetgeving en compliance
Vrijgesteld
- Land van herkomst:
- VN
Productomschrijving
The Uvex blue, EU 41 lace-up safety boots is made from synthetic materials, so suitable for people allergic to chrome. Its sole materials are free from silicones, plasticisers and other substances that interfere with wetting agents.
Breathable micro velour upper material
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
With volume resistance under 35 mega ohms, the safety shoe meets ESD specifications
Specificaties
Kenmerk | Waarde |
---|---|
Series | 84272 BUSINESS |
Gender | Men |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 7.5 |
Colour | Blue |
Safety Toe Type | Steel |