- RS-stocknr.:
- 203-4946
- Fabrikantnummer:
- VT151/04
- Fabrikant:
- V12 Footwear
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 203-4946
- Fabrikantnummer:
- VT151/04
- Fabrikant:
- V12 Footwear
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
The V12 Footwear designer trainer shoes combining the latest thinking in safety and sports technology. It incorporates a reinforced scuff toe for increased shoe life. This shoes are breathable and with a KPU sports technology upper its the perfect blend of style and safety.
penetration resistant sole
Safety toecap resistant
Light in weight
Safety toecap resistant
Light in weight
Specificaties
Kenmerk | Waarde |
---|---|
Series | VT151 |
Gender | Unisex |
Shoe Size EU | 37.5 |
Shoe Size UK | 4 |
Shoe Size US | 6.5 |
Colour | Black, White |
Safety Toe Type | Non Metal |
Shoe Size JP/CN | 22.5 |