- RS-stocknr.:
- 619-2672
- Fabrikantnummer:
- 773100
- Fabrikant:
- Pilz
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Per stuk
€ 986,41
(excl. BTW)
€ 1.193,56
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 986,41 |
- RS-stocknr.:
- 619-2672
- Fabrikantnummer:
- 773100
- Fabrikant:
- Pilz
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Pilz Safety Controller
The Pilz PNOZmulti series is a 20 safety inputs and 6 safety outputs safety controller. This is an innovative device with positive guided relay outputs and semiconductor outputs. The safety function remains effective in the case of a component failure. The relay contacts meet the requirements for safe separation through increased insulation. The safety outputs are tested periodically using a disconnection test.
Note
Configuration software and pre: license sold separately
Call Pilz to register, this activates the software and is used for technical queries and support from Pilz
In order to program the controller from your PC, you will need an adaptor and cable
Inclusion:
Plug: in screw terminals and 32K SIM card
Note
Configuration software and pre: license sold separately
Call Pilz to register, this activates the software and is used for technical queries and support from Pilz
In order to program the controller from your PC, you will need an adaptor and cable
Inclusion:
Plug: in screw terminals and 32K SIM card
Features and Benefits
E-STOP pushbutton
Two: hand button
Safety gate limit switch
Reset button
Light barrier
Scanner
Enable switch
PSEN – operating mode selector switch – safety mat
LED indicator for diagnostics, supply voltage, output circuits, and input circuits
Circuit is redundant with built: in self: monitoring
Maximum 8 expansion modules and 1 fieldbus module can be connected
Monitors shorts between the safety outputs
Plug: in connection terminals (either cage clamp terminal or screw terminal)
Two: hand button
Safety gate limit switch
Reset button
Light barrier
Scanner
Enable switch
PSEN – operating mode selector switch – safety mat
LED indicator for diagnostics, supply voltage, output circuits, and input circuits
Circuit is redundant with built: in self: monitoring
Maximum 8 expansion modules and 1 fieldbus module can be connected
Monitors shorts between the safety outputs
Plug: in connection terminals (either cage clamp terminal or screw terminal)
Certifications
UL listed
CCC certified
BG certified
VDE 0113Part 1
EN 60204: 1
GOST R certified
TUV certified
NFPA 79: 2002
CCC certified
BG certified
VDE 0113Part 1
EN 60204: 1
GOST R certified
TUV certified
NFPA 79: 2002
Approvals
UL, CCC, GOST R, TUV, NFPA 79:2002, UL508, OSHA
Specificaties
Kenmerk | Waarde |
---|---|
Series | PNOZmulti |
Number of Safety Inputs | 20 |
Number of Safety Outputs | 6 |
Safety Category | 4 |
SIL | SIL 3 |
Supply Voltage | 24 V dc |
Contact Current Rating | 6 A |
Contact Voltage Rating | 24 V dc, 240 V ac |
Terminal Type | Cage Clamp, Screw |
IP Rating | IP20 |
Width | 135mm |
Length | 94mm |
Depth | 121mm |
Dimensions | 94 x 135 x 121 mm |