- RS-stocknr.:
- 789-4607
- Fabrikant:
- RS PRO
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 789-4607
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS Pro Heavy Duty Retractable Safety Knife
RS PRO's tough and durable, retractable knife is designed for cutting materials within an industrial environment. Constructed of zinc alloy, the knife can cut through some of the toughest materials with ease. Our RS PRO knife has been ergonomically designed so that when placed in a hand, it's not only lightweight but comfortable to use.
Replacement blades are also available 613-460.
Replacement blades are also available 613-460.
Features & Benefits
Comprised of a heavy-duty zinc alloy construction
The automatic blade retraction promotes not only safety but also helps with keeping the blade is a good condition, the blade retraction contributes to easy storage of the knife too
On the main body of the retractable knife, there is a contoured non-slip grip - making it easier to handle and reducing the chance of accidents
Ergonomic thumb control helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards and carpets
Eliminated the need for power tools in some applications
Including the blade, the weight of this retractable version is 0.8kg
Dimensions are 150 mm x 40 mm
The automatic blade retraction promotes not only safety but also helps with keeping the blade is a good condition, the blade retraction contributes to easy storage of the knife too
On the main body of the retractable knife, there is a contoured non-slip grip - making it easier to handle and reducing the chance of accidents
Ergonomic thumb control helps with the handling of the knife, this also helps add pressure to the nose of the blade knife when being used to cut materials such as plasterboards and carpets
Eliminated the need for power tools in some applications
Including the blade, the weight of this retractable version is 0.8kg
Dimensions are 150 mm x 40 mm
At what age can you buy a retractable knife?
You must be over the age of 18 to purchase this retractable knife.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specificaties
Kenmerk | Waarde |
---|---|
Knife Type | Heavy Duty |
Blade Type | Straight |
Retractable | Yes |
Number of Blade Segments | 1 |