Phoenix Contact PSR, 24V ac/dc Coupling Relay, 5 Safety Contacts
- RS-stocknr.:
- 212-8815
- Fabrikantnummer:
- 2981952
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 78,60
(excl. BTW)
€ 95,11
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 19 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 78,60 |
*prijsindicatie
- RS-stocknr.:
- 212-8815
- Fabrikantnummer:
- 2981952
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Product Type | Coupling Relay | |
| Safety Contacts | 5 | |
| Contact Configuration | 5 NO/1 NC | |
| Mount Type | DIN Rail | |
| Power Consumption | 1.2W | |
| Series | PSR | |
| IP Rating | IP20 | |
| Time Delay | 500 ms | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 6A | |
| Standards/Approvals | DIN EN 50178 | |
| Switching DC Voltage | 230V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Height | 99mm | |
| Length | 7mm | |
| Safety Category | Cat 1 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Product Type Coupling Relay | ||
Safety Contacts 5 | ||
Contact Configuration 5 NO/1 NC | ||
Mount Type DIN Rail | ||
Power Consumption 1.2W | ||
Series PSR | ||
IP Rating IP20 | ||
Time Delay 500 ms | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 6A | ||
Standards/Approvals DIN EN 50178 | ||
Switching DC Voltage 230V dc | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Height 99mm | ||
Length 7mm | ||
Safety Category Cat 1 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
- Land van herkomst:
- DE
Phoenix Contact Safety Relay, Safety Switch, 24V Supply - 2981952
This safety relay by Phoenix Contact is designed to provide safe coupling functionality with force-guided contacts. Suitable for use up to category 1 with various safety integrity levels, this relay ensures safe readback and easy proof testing according to international safety standards.
Features & Benefits
• Contact material made of AgSnO2 for efficient switching
• Suitable for various voltage levels up to 230V AC/DC
• Offers high mechanical service life of 10x106 cycles
• Mountable in both vertical and horizontal positions for flexible installation
Applications
• Reliable signal exchange between two systems with confirmation function
Can it be mounted vertically or horizontally?
Yes, this safety relay can be mounted both vertically and horizontally.
Will it work with various voltage levels?
Yes, it can work efficiently with voltage levels up to 230V AC/DC.
Is it suitable for high-demand safety integrity levels?
The safety relay is designed to meet high-demand safety integrity levels as per international standards.
Gerelateerde Links
- Phoenix Contact PSR 2 Safety Contacts
- Phoenix Contact PSR 1 Safety Contacts
- Phoenix Contact PSR-SPP 5 Safety Contacts
- Phoenix Contact PSR-SPP 3 Safety Contacts
- Phoenix Contact PSR-PC32 2 Safety Contacts
- Phoenix Contact PSR-PS23 1 Safety Contacts
- Phoenix Contact PSR-PC32 2 Safety Contacts
- Phoenix Contact PSR-PC51 1 Safety Contacts