Petzl Safety Rope 560 mm, Thermoplastic Polyurethane, Aluminium, Nylon, 25 mm Diameter
- RS-stocknr.:
- 244-2184
- Fabrikantnummer:
- R003AA00
- Fabrikant:
- Petzl
Subtotaal (1 eenheid)*
€ 15,60
(excl. BTW)
€ 18,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 12 stuk(s) vanaf 15 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,60 |
*prijsindicatie
- RS-stocknr.:
- 244-2184
- Fabrikantnummer:
- R003AA00
- Fabrikant:
- Petzl
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
| Merk | Petzl | |
| Length | 560mm | |
| Product Type | Safety Rope | |
| Diameter | 25mm | |
| Material | Thermoplastic Polyurethane, Aluminium, Nylon | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Petzl | ||
Length 560mm | ||
Product Type Safety Rope | ||
Diameter 25mm | ||
Material Thermoplastic Polyurethane, Aluminium, Nylon | ||
Colour Yellow | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- KH
The Petzl PROTEC flexible protector is designed to protect a fixed rope from abrasion when working at height or during rescue. Easy to install and durable, its made for regular to intensive use. Versatile, PROTEC fits most rope diameters used by professionals, as well as anchor straps.
Protection for a fixed rope designed for regular to intensive use:
Lightweight, flexible, and high-strength TPU (PVC-free) material
Hook and loop straps closure system
Easy to open with two pull-tabs that can be used with gloves
The clip offers a good grip, making it quick and easy to place on the rope
Versatile
Can be used in both directions, with the clip at the top or at the bottom
Fits different rope diameters used by professionals
Can provide protection for an anchor strap like the CONNEXION
Gerelateerde Links
- Petzl Safety Rope 560 mm Nylon 25 mm Diameter
- Petzl Safety Rope Nylon, 10.5 mm Diameter
- Petzl Safety Rope 30 m Nylon, 11 mm Diameter
- Petzl Safety Rope 10 m Polyester, 11 mm Diameter
- Petzl Safety Rope 20 m Polyester, 11 mm Diameter
- Petzl B071BA00 Rope Grab Rope Adjustable Device for The Safety Rope Stainless Steel Aluminium
- Petzl D020AA00 Rope Grab Stainless Steel Aluminium
- Petzl Kernmantel Rope 50 m Nylon