Jallatte JALLINEN Unisex Black Composite Shoe, UK 2.5, EU 35
- RS-stocknr.:
- 704-042
- Fabrikantnummer:
- JALLINEN JQJQ20835
- Fabrikant:
- Jallatte
Afbeelding representeert productcategorie
Subtotaal (1 paar)*
€ 77,90
(excl. BTW)
€ 94,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 77,90 |
*prijsindicatie
- RS-stocknr.:
- 704-042
- Fabrikantnummer:
- JALLINEN JQJQ20835
- Fabrikant:
- Jallatte
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Jallatte | |
| Series | JALLINEN | |
| Product Type | Shoe | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Composite | |
| Additional Safety Features | Anti-Perforation, Toe Cap | |
| Resistance Features | Abrasion Resistant | |
| Size US | 3.5 | |
| Size JP/CN | 21.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN 61340-4-3/4-5/5-1 | |
| Slip Resistance Rating | SR | |
| Alles selecteren | ||
|---|---|---|
Merk Jallatte | ||
Series JALLINEN | ||
Product Type Shoe | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Composite | ||
Additional Safety Features Anti-Perforation, Toe Cap | ||
Resistance Features Abrasion Resistant | ||
Size US 3.5 | ||
Size JP/CN 21.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN 61340-4-3/4-5/5-1 | ||
Slip Resistance Rating SR | ||
- Land van herkomst:
- CN
The Jallatte Versatile urban sport safety shoe designed to integrate style with the latest safety standards. Its breathable upper, crafted from suede and TEX-TEC fabric, promises durability and comfort, effectively combating electrostatic discharge. Featuring a composite toe cap resistant to 200J impacts, and a slip-resistant polyurethane sole, this shoe redefines safety in the workplace. With a design that prioritises ventilation and comfort, it incorporates the innovative Air&Shock insole for a cushioned fit, while its ergonomic profile provides excellent ankle support. Ideal for professionals needing reliable protection without sacrificing style, the jallinen ESD exemplifies the perfect balance of functionality and contemporary design.
Compliant with EN ISO 20345:2022 safety standards
Breathable lining enhances overall foot ventilation and quick drying
Padded collar and tongue for added comfort and protection
Ergonomic Air and shock insole improves walking comfort with its perforated design
Composite toe cap designed to withstand 200J impacts, ensuring safety
Puncture-resistant insole provides comprehensive foot protection
High resistance to abrasion and stretching ensures longevity
Includes two pairs of laces for custom styling options
Gerelateerde Links
- Jallatte JALLINEN Unisex Black Composite Shoe EU 41
- Jallatte JALLINEN Unisex Black Composite Shoe EU 39
- Jallatte JALLINEN Unisex Black Composite Shoe EU 40
- Jallatte JALLINEN Unisex Black Composite Shoe EU 37
- Jallatte JALLINEN Unisex Black Composite Shoe EU 36
- Jallatte JALLINEN Unisex Black Composite Shoe EU 46
- Jallatte JALLINEN Unisex Black Composite Shoe EU 48
- Jallatte JALLINEN Unisex Black Composite Shoe EU 47
