Jallatte JALOPAL Unisex Black Composite Shoe, UK 12, EU 47
- RS-stocknr.:
- 704-071
- Fabrikantnummer:
- JALOPAL JQJQ10447
- Fabrikant:
- Jallatte
Subtotaal (1 paar)*
€ 85,70
(excl. BTW)
€ 103,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 85,70 |
*prijsindicatie
- RS-stocknr.:
- 704-071
- Fabrikantnummer:
- JALOPAL JQJQ10447
- Fabrikant:
- Jallatte
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Jallatte | |
| Product Type | Shoe | |
| Series | JALOPAL | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 13 | |
| Midsole Material | Composite | |
| Resistance Features | Abrasion Resistant | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN 61340-4-3/4-5/5-1 | |
| Slip Resistance Rating | SR | |
| Alles selecteren | ||
|---|---|---|
Merk Jallatte | ||
Product Type Shoe | ||
Series JALOPAL | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 13 | ||
Midsole Material Composite | ||
Resistance Features Abrasion Resistant | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Standards/Approvals EN 61340-4-3/4-5/5-1 | ||
Slip Resistance Rating SR | ||
- Land van herkomst:
- CN
The Jallatte Urban sport safety shoe designed for optimal protection and comfort in demanding environments. With a microfiber upper that is both water-repellent and breathable, this shoe incorporates the latest safety standards to protect electronic devices from electrostatic discharge. It features a composite toe cap which is lightweight and resistant to 200J impact, ensuring a high level of protection. The innovative J-Quartz polyurethane sole delivers excellent slip resistance and shock absorption, making the jalopal esd Ideal for those who work at height or on slippery surfaces. With ergonomic design elements, it guarantees breathability and comfort for long wear, making it an essential choice for safety-conscious individuals.
Compliant with EN ISO 20345:2022 safety standards
Upper MADE from water-repellent microfiber, offering a stylish nubuck appearance
Certified to protect against electrostatic discharge, perfect for environments with electronic devices
Ergonomic design with padded collar and tongue for added comfort and protection
A breathable lining with honeycomb structure for improved ventilation and fast-drying
Puncture resistant insole offers all round safety from Sharp objects
Durable construction features high resistance to abrasion and stretching
Gerelateerde Links
- Jallatte JALOPAL Unisex Black Composite Shoe EU 43
- Jallatte JALOPAL Unisex Black Composite Shoe EU 44
- Jallatte JALOPAL Unisex Black Composite Shoe EU 40
- Jallatte JALOPAL Unisex Black Composite Shoe EU 41
- Jallatte JALOPAL Unisex Black Composite Shoe EU 36
- Jallatte JALOPAL Unisex Black Composite Shoe EU 35
- Jallatte JALOPAL Unisex Black Composite Shoe EU 48
- Jallatte JALOPAL Unisex Black Composite Shoe EU 39
