- RS-stocknr.:
- 812-9584
- Fabrikantnummer:
- CM1500/230/EURO
- Fabrikant:
- Carroll & Meynell
- RS-stocknr.:
- 812-9584
- Fabrikantnummer:
- CM1500/230/EURO
- Fabrikant:
- Carroll & Meynell
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Carroll and Meynell European Isolation Transformers
SHUKO ISO transformers are manufactured to BSEN 61558
They offer thermal overload protection and ingress protection to IP44
Output to 16A SHUKO sockets and 2 metre input mains lead with Euro Shuko Plug
They offer thermal overload protection and ingress protection to IP44
Output to 16A SHUKO sockets and 2 metre input mains lead with Euro Shuko Plug
Specificaties
Kenmerk | Waarde |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 230V |
Power Rating | 1.5kVA |
Number of Phases | 1 |
Series | CM |
Plug Type | SCHUKO |
Socket Type | Schuko |
Weight | 11kg |
Length | 170mm |
Width | 180mm |
Depth | 225mm |
Dimensions | 170 x 180 x 225mm |
Mounting Type | Floor Standing |
Maximum Operating Frequency | 60Hz |
Minimum Operating Frequency | 50Hz |