- RS-stocknr.:
- 470-6257
- Fabrikantnummer:
- 27610
- Fabrikant:
- 3M
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 470-6257
- Fabrikantnummer:
- 27610
- Fabrikant:
- 3M
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Scotch-Brite™ Clean and Strip Disc BB-ZS
The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting Cubitron™ abrasive and is mounted on a spindle. The plastic moulded disc is built into one construction and filled with a 3M™ Cubitron™ abrasive grain. The bristle disc allows for a uniformed finish more efficiently, by working harder and faster than traditional abrasives without sacrificing quality. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of bristles, which are extruded. Consisting of individual discs that can be built up to meet the needs of the subject, the abrasive makes it great for quick preparation and cleaning surfaces. The bristles of these discs allow easy access to details, grooves, patterns and intricate areas.
Flexibility
The Scotch Brite™ disc allows for easy adaptation to a profiled surface. These have been designed to last longer than wire brushes and other abrasive discs. The abrasive standards are kept constant throughout its lifespan. This is because of the abrasive build up is throughout the whole product, so no matter how many times you use it, you will get a consist quality performance.
Working Safely
The BB-ZS bristle disc is safer to use than traditional discs, such as wire brushes where wire strands could cause a safety risk. Removing the risk of using solvent or chemical substances and using the Scotch Brite™ bristle discs reduces the risk of serious injuries.
Features and Benefits
3M™ Ceramic Abrasive Grain provides aggressive cutting and consistent finish quality throughout the life of the disc
Convenient spindle mounting attachment offers quick and easy disc changes for multi-step finishing processes
Can build up discs to meet your needs
Ideal for cleaning and light deburring applications
Consistent performance throughout the discs lifetime
Work harder and faster than traditional abrasives without sacrifice to the finish quality
Convenient spindle mounting attachment offers quick and easy disc changes for multi-step finishing processes
Can build up discs to meet your needs
Ideal for cleaning and light deburring applications
Consistent performance throughout the discs lifetime
Work harder and faster than traditional abrasives without sacrifice to the finish quality
Typical Applications
The bristle disc is capable of:
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
FAQ's
What type of machine can you use these discs on?
The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.
Will this damage the subject to be worked on?
These are mainly used for working on metals, so the innovative design of the soft bristles won't remove any metal and just remove layers of paint, adhesives, rust etc.
RS Mini-tool Accessories Kit - Polishing & Finishing