- RS-stocknr.:
- 197-7051
- Fabrikantnummer:
- 2608644503
- Fabrikant:
- Bosch
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 43,17
(excl. BTW)
€ 52,24
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 43,17 |
- RS-stocknr.:
- 197-7051
- Fabrikantnummer:
- 2608644503
- Fabrikant:
- Bosch
Datasheets
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
The Bosch Expert for Wood Circular Saw Blade maximises the cordless saw's battery runtime. Its extra-thin kerf and aggressive tooth angles reduce friction and material removal, consuming less power for effortlessly smooth sawing. The blade is up to 30% thinner than regular Expert blades, while still delivering superior lifetime. MicroteQ carbide teeth ensure high durability and a superior performance in wooden applications. It is ideal for cutting all kinds of wood and wooden materials. The blade fits all common cordless plunge and handheld saws as well as cordless dry-cutters. The Expert for Wood Circular Saw Blade features MicroteQ teeth consisting of extra-fine and durable carbide grains from Bosch in-house production, ensuring superior lifetime.
Extra-thin kerf reduces power consumption
Aggressive tooth angles enable smooth cutting performance
MicroteQ carbide teeth ensure high durability and a superior performance in wooden applications
Aggressive tooth angles enable smooth cutting performance
MicroteQ carbide teeth ensure high durability and a superior performance in wooden applications
Specificaties
Kenmerk | Waarde |
---|---|
Saw Blade Type | Circular Saw Blade |
Number of Teeth | 24 |
Number in Pack | 1 |
Arbor Diameter | 20mm |
Blade Material | Carbide |
Blade Diameter | 160mm |