Wurth Elektronik, Brass Screw Terminal

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Using the Press-Fit Elements, currents of up to approx. 300A can be transferred to the PCB.

Specificaties
Kenmerk Waarde
Orientation Straight
Body Material Brass
Body Plating Tin
93 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
7,24
(excl. BTW)
8,76
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,24
10 - 24
€ 6,78
25 - 49
€ 6,39
50 - 99
€ 6,03
100 +
€ 5,71
Verpakkingsopties
Related Products
WR-TBL 5081 series PCB SMT mount terminal blocks ...
Description:
WR-TBL 5081 series PCB SMT mount terminal blocks with a 3.5mm pitch and a wire entry horizontal to the PCB. These 5081 series 3.5mm terminal blocks have a pressure clamp system for a secure connection to the conductor using an ...
TERMI-BLOK 2.54mm PCB terminal block connectors with a ...
Description:
TERMI-BLOK 2.54mm PCB terminal block connectors with a side wire entry and green polyamide 6.6 GF housings. These PCB screw terminal block connectors have M1.6 nickel plated brass screw terminals, tin plated contacts and accept a wire size range of ...
Terminal blocks for soldering onto printed circuitClamping arrangement ...
Description:
Terminal blocks for soldering onto printed circuitClamping arrangement ensures that wire is protectedSide stackable by interlockingAccessible test pointsM2 clamping screwsTerminal bodies are in nickel-plated brass, contact clamp in tinned bronze and the tightening screws in nickel-plated galvanised steel.
WR-TBL 2141 series 3.5mm pitch PCB terminal block ...
Description:
WR-TBL 2141 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry and side interlocking. These 2141 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 24-16 ...