Microchip DV164045 MPLAB ICD4 In Circuit Programmer for use with dsPIC, PIC

  • RS-stocknr. 134-9695
  • Fabrikantnummer DV164045
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Microchip MPLAB ICD 4

The Microchip MPLAB ICD 4 in-circuit debugger is a straight-forward and really fast debugging and programming tool. It is designed to work with the Microchip range of PIC microcontrollers, dcPIC Digital Signal Controllers and CEC flash microcontrollers.
The MPLAB ICD 4 works alongside the Microchip MPLAB X IDE software which makes it really easy to debug and program. The MPLAB ICD 4 connects to you PC via USB cable and connects to the target board with a debugging connector.
The speed of the MPLAB ICD 4 is made possible by a SAME70 microcontroller. This 300MHz, 32-bit MCU features 2MB of RAM and a high-speed FPGA. This enables speedy communication, downloading and debugging.

• Fast, real-time emulation
• Works with high-speed processors
• Rugged interface
• Portable
• USB powered
• Microchip standard debugging connector with JTAG option
• Supports target supply voltages from 1.20V to 5.5V

What’s included?
MPLAB ICD 4 In-Circuit Debugger
USB mini-B cable
MPLAB ICD test interface module (AC164113)

Operating System Requirements:
Microsoft Windows 7 or later
Mac OSX
Linux

Supplied with

USB Cable, Header Module/Target Board Connector Cable, Test Interface Board, 2 x MPLAB ICD 4 stickers

Specificaties
Kenmerk Waarde
Accessory Type In Circuit Programmer
For Use With DsPIC, PIC
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
196 op voorraad - levertijd is 2 werkdag(en) (UK-voorraad)
Prijs Each
245,89
(excl. BTW)
297,53
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 245,89