Panasonic Adapter for use with CY-100 Series Cylindrical Photo Electric Sensor

  • RS-stocknr. 812-8474
  • Fabrikantnummer RF-410
  • Fabrikant Panasonic
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

RF Series — Reflectors

RF-210: reflector 12.8x33.3 mm
RF-11: reflector film 8x30 mm
RF-12: reflector film 25x30 mm

Specificaties
Kenmerk Waarde
Accessory Type Reflector
For Use With CY-100 Series Cylindrical Photo Electric Sensor
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-03-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
3,67
(excl. BTW)
4,44
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 3,67
5 - 11
€ 3,56
12 +
€ 3,44
Related Products
Universal application for multiple light beam devices. Mirror ...
Description:
Universal application for multiple light beam devices. Mirror columns and device columns are used where protection on several sides is necessary or there are problems mounting opto-electronic protective devices. 3 beam column mirror (beam separation 400mm) floor mounted and pre-assembledOr ...
EIL580 incremental encoders with blind or through hollow ...
Description:
EIL580 incremental encoders with blind or through hollow shaft. Precise optical sensingAxial, radial or tangential connectionHigh resistance to shock and vibrations58 mm diameterDie-cast aluminium housingProgrammable output signal level (TTL or HTL).
Remote temperature sensor to improve accuracy for Rosemount ...
Description:
Remote temperature sensor to improve accuracy for Rosemount 3102 and 3105 Ultrasonic Level Transmitters installations where the built-in temperature sensor is not representative of the air/medium temperature. 316 Stainless Steel2 off locknuts with M8 thread6mm maximum panel thicknessSensor working temperature ...
Introducing the high-quality RS Pro non-contact IR Thermal ...
Description:
Introducing the high-quality RS Pro non-contact IR Thermal Infrared Temperature Sensor. The infrared temperature sensor is extremely small, with a side-entry cable making it ideal for mounting in tight spaces. Featuring configurable parameters for temperature range, alarm output and emissivity ...