Binder 4-Pin 2m Male Cable Connector for use with 620 Series

  • RS-stocknr. 734-5331
  • Fabrikantnummer 79-9241-020-04
  • Fabrikant Binder
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Binder Snap-in IP67 Cable Connector - Series 620

Binder snap-in IP67 cable connector with a 2m moulded-on cable. This snap-in IP67 cable connector has gold plated contacts, a UL 94 V-0 PA contact body, PUR housing and accepts a wire gauge of 0.25mm2

Series 620 connectors provide a cost-effective solution for high-performance applications in medical electronics and commercial portable devices. IP 67 protection in mated condition. Larger version is Series 720

Connector with snap-in-locking
Degree of protection IP 67
internal strain relief
Easy assembly

Specificaties
Kenmerk Waarde
Connection Type 4-Pin
Cable Length 2m
Accessory Type Cable Connector
Connection Gender Male
For Use With 620 Series
Orientation Straight
60 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
88 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
12,49
(excl. BTW)
15,11
(incl. BTW)
Aantal stuks
Per stuk
1 - 14
€ 12,49
15 - 49
€ 12,37
50 - 99
€ 11,84
100 - 249
€ 11,33
250 +
€ 10,80
Verpakkingsopties
Related Products
The Brad I/O module is a PNP type ...
Description:
The Brad I/O module is a PNP type M12 4-pin and M12 5- pin B connection type used with PROFINET controller IO-Link. It is designed for factory automation machine builders which brings versatility and cost-savings to complex system designs through ...
Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) ...
Description:
Micro-Change (M12) Single-Ended Cordset, 4 Poles, Female (Straight) to Pigtail, 20 AWG, 5.0m (16.40') Length.
M8 male single ended cable connector assemblies, 2 ...
Description:
M8 male single ended cable connector assemblies, 2 metres in length and offered in PVC or PUR cable types and a selection of contact configurations. Non-shielded, with an overmolded design, IP67 rating. Moulded leadsIP67Gold contactsNon-shielded.
These HAN® M12 Panel Feed-Through Connectors have various ...
Description:
These HAN® M12 Panel Feed-Through Connectors have various styles with pre-assembled cable. Cable length 500 mm to free end except for:707-3771 - 48 mm screened to RJ45 connector707-3777 - 360 mm screened to free end, Outside mounting variant 707-3822 - ...