Siemens Hand Held Programmer for use with HART Series, Sitrans LR 200 Series

  • RS-stocknr. 113-733
  • Fabrikantnummer 7ML5830-2AH
  • Fabrikant Siemens
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

Sitrans LR - Radar transducer

Radar transducer for fill level and volume measurement of liquids and slurries in storage and process vessels
One-piece polypropylene rod antenna
Simple installation and commissioning
Programming with intrinsically safe infra-red hand programming device

Approvals

CE

Specificaties
Kenmerk Waarde
Type Hand Held Programmer
For Use With HART Series, SITRANS LR 200 Series
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
145,80
(excl. BTW)
176,42
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 145,80
Related Products
PBT housing, PC cover. IP50 (IP66 for E3X-DA44V ...
Description:
PBT housing, PC cover. IP50 (IP66 for E3X-DA44V Connector version)For use with Omron E32 Fibre Optic CableSingle NPN or PNP output versions, available with or without an additional 1 to 5Vdc analogue outputThe analogue output can be used for alarm ...
RS Pro is introducing the brand new USB ...
Description:
RS Pro is introducing the brand new USB device communications interface, this loop link connector is a digital communications interface for configuration and monitoring of RS PRO PC programmable devices using our configuration software. This connector has been designed to ...
Nickel plated brass bodySwitching current of 200mA and ...
Description:
Nickel plated brass bodySwitching current of 200mA and no load current of 50mA.
Balluff range of accessories for sensors. Mounting bracketsMounting ...
Description:
Balluff range of accessories for sensors. Mounting bracketsMounting cuffsCapacitive Sensor amplifiersProgrammersSensor reflectors.