Analog Devices AD9643-250EBZ ADC Evaluation Board for AD9643

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: SG
Productomschrijving

Evaluation Boards for AD9643 Dual 14-bit ADC

Two versions of the AD9643 evaluation board are available, with differing maximum conversion rates: AD9643-210EBZ (803-1232) 210 MSPS, and AD9643-250EBZ (803-1235) 250 MSPS. Both evaluation boards come with a wall-mountable switching power supply that provides a 6V @ 2A maximum output.

SPI interface for setup and control
External or AD9523 clocking option
Balun / transformer or amplifier input drive option
Visual Analog® and SPI controller software interfaces
LDO regulator power supply

ADC Evaluation Boards and Development Kits, Analog

Specificaties
Kenmerk Waarde
Converter Type ADC
Featured Device AD9643
Kit Classification Evaluation Board
Resolution 14-bit
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 18-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
352,72
(excl. BTW)
426,79
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 352,72
Related Products
The Thumbstick click add-on board is perfect for ...
Description:
The Thumbstick click add-on board is perfect for designs where an analog thumb joystick is required, such as gaming consoles.Features & Benefits of the Thumbstick click•mikroBUS™ pinout standard•MCP3204 12-bit A/D converter•Dual axis joystick unit with spring return and push-button•2 ...
EMG click measures the electrical activity produced by ...
Description:
EMG click measures the electrical activity produced by the skeletal muscles. It carries MCP609 operational amplifier and MAX6106 micropower voltage reference. EMG click is designed to run on a 5V power supply. The click board™ has an analog output (AN ...
The ADZS-BF707 Blackfin® Low-Power Imaging Platform (BLIP) evaluation ...
Description:
The ADZS-BF707 Blackfin® Low-Power Imaging Platform (BLIP) evaluation system is an embedded computer vision platform designed for real-time sensing applications. BLIP utilises Analog Devices low-power ADSP-BF707BBCZ-4 Blackfin® digital signal processor (DSP) offers performance of up to 400 MHz and an ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...